


LM4050QBEM3X2.5/NOPB | |
|---|---|
DigiKey Part Number | 296-43229-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM4050QBEM3X2.5/NOPB |
Description | IC VREF SHUNT 0.2% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±0.2% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4050QBEM3X2.5/NOPB Models |
Category | Noise - 10Hz to 10kHz 41µVrms |
Manufacturer Texas Instruments | Current - Cathode 65 µA |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Reference Type Shunt | Qualification AEC-Q100 |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.5V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Output 15 mA | Supplier Device Package SOT-23-3 |
Tolerance ±0.2% | Base Product Number |
Temperature Coefficient 50ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.9.26519 | kr.27,795.57 |
| 6.000 | kr.9.08864 | kr.54,531.84 |
| Unit Price without VAT: | kr.9.26519 |
|---|---|
| Unit Price with VAT: | kr.11.58149 |

