LM4050QAEM3-4.1/NOPB is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.10.38754
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2.528
Unit Price: kr.20.67000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.10.96815
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.8.61623
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 334
Unit Price: kr.20.86000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 7.333
Unit Price: kr.12.29000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 293
Unit Price: kr.14.53000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 13.355
Unit Price: kr.18.82000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.390
Unit Price: kr.8.13000
Datasheet

Similar


Microchip Technology
In Stock: 9.472
Unit Price: kr.2.50000
Datasheet

Similar


Microchip Technology
In Stock: 6.845
Unit Price: kr.2.30000
Datasheet
TMAG5124E1CEDBZRQ1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4050QAEM3-4.1/NOPB

DigiKey Part Number
296-48145-2-ND - Tape & Reel (TR)
296-48145-1-ND - Cut Tape (CT)
296-48145-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4050QAEM3-4.1/NOPB
Description
IC VREF SHUNT 0.1% SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 4.096V V ±0.1% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4050QAEM3-4.1/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
4.096V
Current - Output
15 mA
Tolerance
±0.1%
Temperature Coefficient
50ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
93µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
78 µA
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.20.67000kr.20.67
10kr.15.51400kr.155.14
25kr.14.22320kr.355.58
100kr.12.80320kr.1,280.32
250kr.12.12672kr.3,031.68
500kr.11.71866kr.5,859.33
1.000kr.11.38285kr.11,382.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.10.96815kr.32,904.45
Manufacturers Standard Package
Unit Price without VAT:kr.20.67000
Unit Price with VAT:kr.25.83750