Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LM4050QAEM3-4.1/NOPB | |
|---|---|
DigiKey Part Number | 296-48145-2-ND - Tape & Reel (TR) 296-48145-1-ND - Cut Tape (CT) 296-48145-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4050QAEM3-4.1/NOPB |
Description | IC VREF SHUNT 0.1% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 4.096V V ±0.1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4050QAEM3-4.1/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 4.096V | |
Current - Output | 15 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 93µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 78 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.67000 | kr.20.67 |
| 10 | kr.15.51400 | kr.155.14 |
| 25 | kr.14.22320 | kr.355.58 |
| 100 | kr.12.80320 | kr.1,280.32 |
| 250 | kr.12.12672 | kr.3,031.68 |
| 500 | kr.11.71866 | kr.5,859.33 |
| 1.000 | kr.11.38285 | kr.11,382.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.10.96815 | kr.32,904.45 |
| Unit Price without VAT: | kr.20.67000 |
|---|---|
| Unit Price with VAT: | kr.25.83750 |





