


LM4050CIM3X-4.1/NOPB | |
---|---|
DigiKey Part Number | 296-43057-2-ND - Tape & Reel (TR) 296-43057-1-ND - Cut Tape (CT) 296-43057-6-ND - Digi-Reel® |
Manufacturer | Texas Instruments |
Manufacturer Product Number | LM4050CIM3X-4.1/NOPB |
Description | IC VREF SHUNT 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 4.096V V ±0.5% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4050CIM3X-4.1/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 4.096V | |
Current - Output | 15 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 93µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 73 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.9.86000 | kr.9.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.5.57013 | kr.16,710.39 |
6.000 | kr.5.45344 | kr.32,720.64 |
9.000 | kr.5.39499 | kr.48,554.91 |
Unit Price without VAT: | kr.9.86000 |
---|---|
Unit Price with VAT: | kr.12.32500 |