Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar



LM4050CIM3X-2.5/NOPB | |
|---|---|
DigiKey Part Number | 296-38746-2-ND - Tape & Reel (TR) 296-38746-1-ND - Cut Tape (CT) 296-38746-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4050CIM3X-2.5/NOPB |
Description | IC VREF SHUNT 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±0.5% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4050CIM3X-2.5/NOPB Models |
Category | Temperature Coefficient 50ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 41µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 65 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.5% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4040C25IDBZR | Texas Instruments | 3.998 | 296-17937-1-ND | kr.5.83000 | Direct |
| LM4040C25IDBZRG4 | Texas Instruments | 0 | LM4040C25IDBZRG4-ND | kr.3.23733 | Direct |
| LM4040C25IDBZT | Texas Instruments | 903 | 296-26108-1-ND | kr.7.04000 | Direct |
| LM4040C25IDBZTG4 | Texas Instruments | 0 | LM4040C25IDBZTG4-ND | kr.4.10088 | Direct |
| LM4040C25QDBZR | Texas Instruments | 9.675 | 296-17939-1-ND | kr.6.34000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.76000 | kr.9.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.5.51791 | kr.16,553.73 |
| 6.000 | kr.5.40231 | kr.32,413.86 |
| 9.000 | kr.5.34441 | kr.48,099.69 |
| Unit Price without VAT: | kr.9.76000 |
|---|---|
| Unit Price with VAT: | kr.12.20000 |


