


LM4050CIM3X-2.0/NOPB | |
|---|---|
DigiKey Part Number | LM4050CIM3X-2.0/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM4050CIM3X-2.0/NOPB |
Description | IC VREF SHUNT 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.048V V ±0.5% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4050CIM3X-2.0/NOPB Models |
Category | Temperature Coefficient 50ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 34µVrms |
Packaging Tape & Reel (TR) | Current - Cathode 65 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 2.048V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.5.51791 | kr.16,553.73 |
| 6.000 | kr.5.40231 | kr.32,413.86 |
| 9.000 | kr.5.34441 | kr.48,099.69 |
| Unit Price without VAT: | kr.5.51791 |
|---|---|
| Unit Price with VAT: | kr.6.89739 |

