LM4050CIM3-4.1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 3.006
Unit Price: kr.12.99000
Datasheet

Direct


Microchip Technology
In Stock: 9.977
Unit Price: kr.2.51000
Datasheet

Similar


Analog Devices Inc.
In Stock: 3.919
Unit Price: kr.7.52000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr.9.45000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 11.263
Unit Price: kr.21.41000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 5.387
Unit Price: kr.9.32000
Datasheet

Similar


Microchip Technology
In Stock: 4.287
Unit Price: kr.2.31000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.990
Unit Price: kr.36.46000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 714
Unit Price: kr.25.59000
Datasheet
Shunt Voltage Reference IC Fixed 4.096V V ±0.5% 15 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 4.096V V ±0.5% 15 mA SOT-23-3
SOT-23-3

LM4050CIM3-4.1

DigiKey Part Number
LM4050CIM3-4.1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM4050CIM3-4.1
Description
IC VREF SHUNT 0.5% SOT23-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 4.096V V ±0.5% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4050CIM3-4.1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
4.096V
Current - Output
15 mA
Tolerance
±0.5%
Temperature Coefficient
50ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
93µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
73 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 13.000 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

13.000In Stock
Ships from Rochester Electronics, LLC