


LM4050CEM3-10/NOPB | |
|---|---|
DigiKey Part Number | 296-LM4050CEM3-10/NOPBTR-ND - Tape & Reel (TR) 296-LM4050CEM3-10/NOPBCT-ND - Cut Tape (CT) 296-LM4050CEM3-10/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4050CEM3-10/NOPB |
Description | IC VREF SHUNT 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 10V V ±0.5% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4050CEM3-10/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 10V | |
Current - Output | 15 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 150µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 110 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.63000 | kr.13.63 |
| 10 | kr.10.10600 | kr.101.06 |
| 25 | kr.9.21320 | kr.230.33 |
| 100 | kr.8.23570 | kr.823.57 |
| 250 | kr.7.76880 | kr.1,942.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.7.25613 | kr.7,256.13 |
| 2.000 | kr.7.06558 | kr.14,131.16 |
| 3.000 | kr.6.97015 | kr.20,910.45 |
| 5.000 | kr.6.86442 | kr.34,322.10 |
| 7.000 | kr.6.80262 | kr.47,618.34 |
| Unit Price without VAT: | kr.13.63000 |
|---|---|
| Unit Price with VAT: | kr.17.03750 |











