


LM4050BIM3-4.1/NOPB | |
|---|---|
DigiKey Part Number | LM4050BIM3-4.1/NOPBTR-ND - Tape & Reel (TR) LM4050BIM3-4.1/NOPBCT-ND - Cut Tape (CT) LM4050BIM3-4.1/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4050BIM3-4.1/NOPB |
Description | IC VREF SHUNT 0.2% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 4.096V V ±0.2% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4050BIM3-4.1/NOPB Models |
Category | Temperature Coefficient 50ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 93µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 73 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 4.096V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.2% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.90000 | kr.14.90 |
| 10 | kr.11.03200 | kr.110.32 |
| 25 | kr.10.06520 | kr.251.63 |
| 100 | kr.9.00600 | kr.900.60 |
| 250 | kr.8.50068 | kr.2,125.17 |
| 500 | kr.8.25494 | kr.4,127.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.7.94529 | kr.7,945.29 |
| 2.000 | kr.7.73892 | kr.15,477.84 |
| 3.000 | kr.7.63554 | kr.22,906.62 |
| 5.000 | kr.7.52099 | kr.37,604.95 |
| 7.000 | kr.7.45409 | kr.52,178.63 |
| Unit Price without VAT: | kr.14.90000 |
|---|---|
| Unit Price with VAT: | kr.18.62500 |

