Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



LM4050BEM3X-4.1/NOPB | |
|---|---|
DigiKey Part Number | LM4050BEM3X-4.1/NOPB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM4050BEM3X-4.1/NOPB |
Description | IC VREF SHUNT 0.2% SOT23-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 4.096V V ±0.2% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4050BEM3X-4.1/NOPB Models |
Category | Temperature Coefficient 50ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 93µVrms |
Packaging Tape & Reel (TR) | Current - Cathode 78 µA |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 125°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 4.096V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.2% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4040A41IDBZR | Texas Instruments | 3.014 | 296-20863-1-ND | kr.20.16000 | Similar |
| LM4040A41IDBZRG4 | Texas Instruments | 0 | LM4040A41IDBZRG4-ND | kr.14.12962 | Similar |
| LM4040A41IDBZT | Texas Instruments | 13.082 | 296-32104-1-ND | kr.27.14000 | Similar |
| LM4040A41IDBZTG4 | Texas Instruments | 0 | LM4040A41IDBZTG4-ND | kr.17.35132 | Similar |
| LM4040B41IDBZR | Texas Instruments | 29.798 | 296-20876-1-ND | kr.6.40000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.7.23432 | kr.21,702.96 |
| 6.000 | kr.7.09008 | kr.42,540.48 |
| 9.000 | kr.7.01783 | kr.63,160.47 |
| Unit Price without VAT: | kr.7.23432 |
|---|---|
| Unit Price with VAT: | kr.9.04290 |


