


LM4050AIM3-2.5 | |
|---|---|
DigiKey Part Number | LM4050AIM3-2.5TR-ND - Tape & Reel (TR) LM4050AIM3-2.5CT-ND - Cut Tape (CT) LM4050AIM3-2.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4050AIM3-2.5 |
Description | IC VREF SHUNT 0.1% SOT23-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±0.1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4050AIM3-2.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 15 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 41µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 65 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.98000 | kr.25.98 |
| 10 | kr.19.63700 | kr.196.37 |
| 25 | kr.18.05560 | kr.451.39 |
| 100 | kr.16.31550 | kr.1,631.55 |
| 250 | kr.15.48548 | kr.3,871.37 |
| 500 | kr.14.98550 | kr.7,492.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.14.57385 | kr.14,573.85 |
| 2.000 | kr.14.23512 | kr.28,470.24 |
| 3.000 | kr.14.06554 | kr.42,196.62 |
| Unit Price without VAT: | kr.25.98000 |
|---|---|
| Unit Price with VAT: | kr.32.47500 |



