



LM4041QDEM3-1.2/NO | |
|---|---|
DigiKey Part Number | 296-LM4041QDEM3-1.2/NOTR-ND - Tape & Reel (TR) 296-LM4041QDEM3-1.2/NOCT-ND - Cut Tape (CT) 296-LM4041QDEM3-1.2/NODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4041QDEM3-1.2/NO |
Description | IC VREF SHUNT 1% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.225V V ±1% 12 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4041QDEM3-1.2/NO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.225V | |
Current - Output | 12 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 150ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 20µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 73 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.61000 | kr.7.61 |
| 10 | kr.5.52200 | kr.55.22 |
| 25 | kr.4.99600 | kr.124.90 |
| 100 | kr.4.41580 | kr.441.58 |
| 250 | kr.4.13848 | kr.1,034.62 |
| 500 | kr.3.97150 | kr.1,985.75 |
| 1.000 | kr.3.88978 | kr.3,889.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.66412 | kr.10,992.36 |
| 6.000 | kr.3.58099 | kr.21,485.94 |
| 9.000 | kr.3.53935 | kr.31,854.15 |
| 15.000 | kr.3.49323 | kr.52,398.45 |
| Unit Price without VAT: | kr.7.61000 |
|---|---|
| Unit Price with VAT: | kr.9.51250 |



