SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-3
SOT-23-3
DRV50x3, SOT23-3

LM4041QCIM3-1.2/NO

DigiKey Part Number
296-40212-2-ND - Tape & Reel (TR)
296-40212-1-ND - Cut Tape (CT)
296-40212-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4041QCIM3-1.2/NO
Description
IC VREF SHUNT 0.5% SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 1.225V V ±0.5% 12 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4041QCIM3-1.2/NO Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
1.225V
Current - Output
12 mA
Tolerance
±0.5%
Temperature Coefficient
100ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
20µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
65 µA
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 609
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.45000kr.8.45
10kr.6.15300kr.61.53
25kr.5.57280kr.139.32
100kr.4.93490kr.493.49
250kr.4.63112kr.1,157.78
500kr.4.44780kr.2,223.90
1.000kr.4.29705kr.4,297.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.4.11076kr.12,332.28
6.000kr.4.01962kr.24,117.72
9.000kr.3.97396kr.35,765.64
15.000kr.3.92341kr.58,851.15
Manufacturers Standard Package
Unit Price without VAT:kr.8.45000
Unit Price with VAT:kr.10.56250

Other Suppliers on DigiKey

32.980In Stock
Ships from Rochester Electronics, LLC