Shunt Voltage Reference IC Fixed 1.225V V ±1% 12 mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4041D12ILP

DigiKey Part Number
296-31374-ND
Manufacturer
Manufacturer Product Number
LM4041D12ILP
Description
IC VREF SHUNT 1% TO92-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 1.225V V ±1% 12 mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
LM4041D12ILP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
1.225V
Current - Output
12 mA
Tolerance
±1%
Temperature Coefficient
150ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
20µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
80 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 909
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.7.65000kr.7.65
10kr.5.54300kr.55.43
25kr.5.01040kr.125.26
100kr.4.42960kr.442.96
250kr.4.15276kr.1,038.19
500kr.3.98558kr.1,992.79
Unit Price without VAT:kr.7.65000
Unit Price with VAT:kr.9.56250

Other Suppliers on DigiKey

36.850In Stock
Ships from Rochester Electronics, LLC