
LM4041CIZ-1.2/NOPB | |
|---|---|
DigiKey Part Number | LM4041CIZ-1.2/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM4041CIZ-1.2/NOPB |
Description | IC VREF SHUNT 0.5% TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.225V V ±0.5% 12 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4041CIZ-1.2/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.225V | |
Current - Output | 12 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 20µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 65 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.45000 | kr.5.45 |
| 10 | kr.3.91800 | kr.39.18 |
| 25 | kr.3.52520 | kr.88.13 |
| 100 | kr.3.09460 | kr.309.46 |
| 250 | kr.2.88928 | kr.722.32 |
| 500 | kr.2.76576 | kr.1,382.88 |
| 1.800 | kr.2.59193 | kr.4,665.47 |
| 3.600 | kr.2.52091 | kr.9,075.28 |
| 5.400 | kr.2.48534 | kr.13,420.84 |
| Unit Price without VAT: | kr.5.45000 |
|---|---|
| Unit Price with VAT: | kr.6.81250 |

