


| LM4041CIM3-ADJ | |
|---|---|
| DigiKey Part Number | 296-LM4041CIM3-ADJTR-ND - Tape & Reel (TR) 296-LM4041CIM3-ADJCT-ND - Cut Tape (CT) 296-LM4041CIM3-ADJDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | LM4041CIM3-ADJ | 
| Description | IC VREF SHUNT ADJ 0.5% SOT23-3 | 
| Customer Reference | |
| Detailed Description | Shunt Voltage Reference IC Adjustable 1.233V 10 VV ±0.5% 12 mA SOT-23-3 | 
| Datasheet | Datasheet | 
| EDA/CAD Models | LM4041CIM3-ADJ Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Obsolete | |
| Reference Type | Shunt | |
| Output Type | Adjustable | |
| Voltage - Output (Min/Fixed) | 1.233V | |
| Voltage - Output (Max) | 10 V | |
| Current - Output | 12 mA | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | 100ppm/°C | |
| Noise - 0.1Hz to 10Hz | - | |
| Noise - 10Hz to 10kHz | 20µVrms | |
| Voltage - Input | - | |
| Current - Supply | - | |
| Current - Cathode | 65 µA | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | TO-236-3, SC-59, SOT-23-3 | |
| Supplier Device Package | SOT-23-3 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.8.26000 | kr.8.26 | 
| 10 | kr.5.99000 | kr.59.90 | 
| 25 | kr.5.42720 | kr.135.68 | 
| 100 | kr.4.80510 | kr.480.51 | 
| 250 | kr.4.50868 | kr.1,127.17 | 
| 500 | kr.4.32972 | kr.2,164.86 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.4.18246 | kr.4,182.46 | 
| 2.000 | kr.4.06128 | kr.8,122.56 | 
| 3.000 | kr.4.00058 | kr.12,001.74 | 
| 5.000 | kr.3.93331 | kr.19,666.55 | 
| 7.000 | kr.3.89403 | kr.27,258.21 | 
| 10.000 | kr.3.85621 | kr.38,562.10 | 
| Unit Price without VAT: | kr.8.26000 | 
|---|---|
| Unit Price with VAT: | kr.10.32500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark