Shunt Voltage Reference IC Fixed 1.225V V ±0.5% 12 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 1.225V V ±0.5% 12 mA SOT-23-3
SOT-23-3

LM4041CEM3-1.2/NOPB

DigiKey Part Number
LM4041CEM3-1.2/NOPBTR-ND - Tape & Reel (TR)
LM4041CEM3-1.2/NOPBCT-ND - Cut Tape (CT)
LM4041CEM3-1.2/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4041CEM3-1.2/NOPB
Description
IC VREF SHUNT 0.5% SOT23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 1.225V V ±0.5% 12 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4041CEM3-1.2/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
100ppm/°C
Manufacturer
Texas Instruments
Noise - 10Hz to 10kHz
20µVrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Cathode
68 µA
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Fixed
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Output (Min/Fixed)
1.225V
Supplier Device Package
SOT-23-3
Current - Output
12 mA
Base Product Number
Tolerance
±0.5%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (34)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM4041A12IDBZRTexas Instruments283296-20910-1-NDkr.1.82000Similar
LM4041A12IDBZTTexas Instruments111296-32125-1-NDkr.2.10000Similar
LM4041B12IDBZRTexas Instruments16.725296-20912-1-NDkr.1.23000Similar
LM4041B12IDBZTTexas Instruments122296-LM4041B12IDBZTCT-NDkr.1.50000Similar
LM4041C12IDBZRTexas Instruments10.178296-20916-1-NDkr.0.97000Similar
In-Stock: 2.293
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.48000kr.7.48
10kr.5.38900kr.53.89
25kr.4.86920kr.121.73
100kr.4.30110kr.430.11
250kr.4.03020kr.1,007.55
500kr.3.86690kr.1,933.45
1.000kr.3.78308kr.3,783.08
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.56619kr.10,698.57
6.000kr.3.48486kr.20,909.16
9.000kr.3.44413kr.30,997.17
15.000kr.3.39903kr.50,985.45
Manufacturers Standard Package
Unit Price without VAT:kr.7.48000
Unit Price with VAT:kr.9.35000