Shunt Voltage Reference IC Fixed 1.225V V ±0.2% 12 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 1.225V V ±0.2% 12 mA SOT-23-3
SOT-23-3

LM4041B12IDBZT

DigiKey Part Number
296-LM4041B12IDBZTTR-ND - Tape & Reel (TR)
296-LM4041B12IDBZTCT-ND - Cut Tape (CT)
296-LM4041B12IDBZTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4041B12IDBZT
Description
IC VREF SHUNT 0.2% SOT23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 1.225V V ±0.2% 12 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4041B12IDBZT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
100ppm/°C
Manufacturer
Texas Instruments
Noise - 10Hz to 10kHz
20µVrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Cathode
80 µA
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Reference Type
Shunt
Mounting Type
Surface Mount
Output Type
Fixed
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Output (Min/Fixed)
1.225V
Supplier Device Package
SOT-23-3
Current - Output
12 mA
Base Product Number
Tolerance
±0.2%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (34)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM4041BIM3-1.2/NOPBTexas Instruments4.934LM4041BIM3-1.2/NOPBCT-NDkr.10.90000Direct
LM4041BIM3X-1.2/NOPBTexas Instruments961296-43128-1-NDkr.10.58000Direct
LM4051BEM3-1.2/NOPBTexas Instruments1.684LM4051BEM3-1.2/NOPBCT-NDkr.15.90000Upgrade
LM4041AIM3-1.2/NOPBTexas Instruments17.341LM4041AIM3-1.2/NOPBCT-NDkr.16.09000Similar
LM4041AIM3X-1.2/NOPBTexas Instruments214296-38121-1-NDkr.16.09000Similar
In-Stock: 122
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.12.31000kr.12.31
10kr.9.04500kr.90.45
25kr.8.23320kr.205.83
100kr.7.33880kr.733.88
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.6.46166kr.3,230.83
Unit Price without VAT:kr.12.31000
Unit Price with VAT:kr.15.38750