SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-3
SOT-23-3

LM4040EIM3-3.0/NOPB

DigiKey Part Number
296-38120-2-ND - Tape & Reel (TR)
296-38120-1-ND - Cut Tape (CT)
296-38120-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4040EIM3-3.0/NOPB
Description
IC VREF SHUNT 2% SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 3V V ±2% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4040EIM3-3.0/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
3V
Current - Output
15 mA
Tolerance
±2%
Temperature Coefficient
150ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
35µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
70 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.236
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.19000kr.4.19
10kr.2.97300kr.29.73
25kr.2.66760kr.66.69
100kr.2.32970kr.232.97
250kr.2.16876kr.542.19
500kr.2.07186kr.1,035.93
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.99208kr.1,992.08
2.000kr.1.92639kr.3,852.78
3.000kr.1.89348kr.5,680.44
5.000kr.1.85702kr.9,285.10
7.000kr.1.83572kr.12,850.04
10.000kr.1.81523kr.18,152.30
25.000kr.1.77110kr.44,277.50
Manufacturers Standard Package
Unit Price without VAT:kr.4.19000
Unit Price with VAT:kr.5.23750