Shunt Voltage Reference IC Fixed 2.5V V ±1% 15 mA SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4040DIM7-2.5/NOPB

DigiKey Part Number
LM4040DIM7-2.5/NOPBTR-ND - Tape & Reel (TR)
LM4040DIM7-2.5/NOPBCT-ND - Cut Tape (CT)
LM4040DIM7-2.5/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4040DIM7-2.5/NOPB
Description
IC VREF SHUNT 1% SC70-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.5V V ±1% 15 mA SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
LM4040DIM7-2.5/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
15 mA
Tolerance
±1%
Temperature Coefficient
150ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
35µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
70 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.512
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.18000kr.4.18
10kr.2.95400kr.29.54
25kr.2.65280kr.66.32
100kr.2.31540kr.231.54
250kr.2.15536kr.538.84
500kr.2.05872kr.1,029.36
1.000kr.1.97916kr.1,979.16
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.88087kr.5,642.61
6.000kr.1.83278kr.10,996.68
9.000kr.1.80869kr.16,278.21
15.000kr.1.78201kr.26,730.15
21.000kr.1.76642kr.37,094.82
30.000kr.1.75142kr.52,542.60
Manufacturers Standard Package
Unit Price without VAT:kr.4.18000
Unit Price with VAT:kr.5.22500