Shunt Voltage Reference IC Fixed 5V V ±1% 15 mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4040D50ILP

DigiKey Part Number
296-31372-ND
Manufacturer
Manufacturer Product Number
LM4040D50ILP
Description
IC VREF SHUNT 1% TO92-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 5V V ±1% 15 mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
LM4040D50ILP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
5V
Current - Output
15 mA
Tolerance
±1%
Temperature Coefficient
150ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
80µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
95 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.7.65000kr.7.65
10kr.5.54300kr.55.43
25kr.5.01040kr.125.26
100kr.4.42960kr.442.96
250kr.4.15276kr.1,038.19
500kr.3.98558kr.1,992.79
1.000kr.3.84790kr.3,847.90
3.000kr.3.67798kr.11,033.94
5.000kr.3.61515kr.18,075.75
Manufacturers Standard Package
Unit Price without VAT:kr.7.65000
Unit Price with VAT:kr.9.56250

Other Suppliers on DigiKey

29.044In Stock
Ships from Rochester Electronics, LLC