Shunt Voltage Reference IC Fixed 4.096V V ±1% 15 mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 4.096V V ±1% 15 mA TO-92-3
TO-92-3(StandardBody),TO-226_bentlead

LM4040D41ILPR

DigiKey Part Number
296-22169-1-ND - Cut Tape (CT)
296-22169-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
LM4040D41ILPR
Description
IC VREF SHUNT 1% TO92-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 4.096V V ±1% 15 mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
LM4040D41ILPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
4.096V
Current - Output
15 mA
Tolerance
±1%
Temperature Coefficient
150ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
80µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
88 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.967
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.5.21000kr.5.21
10kr.3.74200kr.37.42
25kr.3.36400kr.84.10
100kr.2.95330kr.295.33
250kr.2.75640kr.689.10
500kr.2.63784kr.1,318.92
1.000kr.2.54030kr.2,540.30
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.2.45996kr.4,919.92
4.000kr.2.39387kr.9,575.48
6.000kr.2.36076kr.14,164.56
10.000kr.2.32408kr.23,240.80
14.000kr.2.30265kr.32,237.10
20.000kr.2.28202kr.45,640.40
Manufacturers Standard Package
Unit Price without VAT:kr.5.21000
Unit Price with VAT:kr.6.51250

Other Suppliers on DigiKey

35.255In Stock
Ships from Rochester Electronics, LLC