Shunt Voltage Reference IC Fixed 2.5V V ±1% 15 mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4040D25ILPR

DigiKey Part Number
296-LM4040D25ILPRTR-ND - Tape & Reel (TR)
296-LM4040D25ILPRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LM4040D25ILPR
Description
IC VREF SHUNT 1% TO92-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.5V V ±1% 15 mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
LM4040D25ILPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
15 mA
Tolerance
±1%
Temperature Coefficient
150ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
35µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
80 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 21.895 View Now
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.5.47000kr.5.47
10kr.3.92900kr.39.29
25kr.3.53920kr.88.48
100kr.3.10950kr.310.95
250kr.2.90404kr.726.01
500kr.2.78020kr.1,390.10
1.000kr.2.67829kr.2,678.29
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.59435kr.5,188.70
4.000kr.2.52529kr.10,101.16
6.000kr.2.49069kr.14,944.14
10.000kr.2.45238kr.24,523.80
14.000kr.2.42999kr.34,019.86
20.000kr.2.40845kr.48,169.00
Manufacturers Standard Package
Unit Price without VAT:kr.5.47000
Unit Price with VAT:kr.6.83750

Other Suppliers on DigiKey

21.895In Stock
Ships from Rochester Electronics, LLC