LM4040D25IDBZRG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 5.589
Unit Price: kr.5.02000
Datasheet

Upgrade


Texas Instruments
In Stock: 2.509
Unit Price: kr.5.21000
Datasheet

Upgrade


Texas Instruments
In Stock: 3.962
Unit Price: kr.5.21000
Datasheet

Similar


Texas Instruments
In Stock: 11.949
Unit Price: kr.15.17000
Datasheet

Similar


Texas Instruments
In Stock: 7.744
Unit Price: kr.14.79000
Datasheet

Similar


Texas Instruments
In Stock: 18.273
Unit Price: kr.9.97000
Datasheet

Similar


Texas Instruments
In Stock: 10.436
Unit Price: kr.9.71000
Datasheet

Similar


Texas Instruments
In Stock: 6.869
Unit Price: kr.6.56000
Datasheet

Similar


Texas Instruments
In Stock: 52.273
Unit Price: kr.5.59000
Datasheet

Similar


Texas Instruments
In Stock: 10.537
Unit Price: kr.5.59000
Datasheet

Similar


Texas Instruments
In Stock: 19.617
Unit Price: kr.4.31000
Datasheet

Similar


Texas Instruments
In Stock: 6.027
Unit Price: kr.4.18000
Datasheet

Similar


Texas Instruments
In Stock: 2.208
Unit Price: kr.5.34000
Datasheet

Similar


Texas Instruments
In Stock: 45.647
Unit Price: kr.3.02000
Datasheet
Shunt Voltage Reference IC Fixed 2.5V V ±1% 15 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 2.5V V ±1% 15 mA SOT-23-3
SOT-23-3

LM4040D25IDBZRG4

DigiKey Part Number
LM4040D25IDBZRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM4040D25IDBZRG4
Description
IC VREF SHUNT 1% SOT23-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.5V V ±1% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4040D25IDBZRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
15 mA
Tolerance
±1%
Temperature Coefficient
150ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
35µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
80 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes