Shunt Voltage Reference IC Fixed 2.048V V ±1% 15 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 2.048V V ±1% 15 mA SOT-23-3
SOT-23-3

LM4040D20QDBZT

DigiKey Part Number
296-41428-2-ND - Tape & Reel (TR)
296-41428-1-ND - Cut Tape (CT)
296-41428-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4040D20QDBZT
Description
IC VREF SHUNT 1% SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.048V V ±1% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4040D20QDBZT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.048V
Current - Output
15 mA
Tolerance
±1%
Temperature Coefficient
150ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
35µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
80 µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 93
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.10000kr.10.10
10kr.7.36200kr.73.62
25kr.6.68200kr.167.05
100kr.5.93360kr.593.36
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.5.57712kr.1,394.28
500kr.5.36224kr.2,681.12
750kr.5.25460kr.3,940.95
1.250kr.5.13536kr.6,419.20
1.750kr.5.06566kr.8,864.91
2.500kr.4.99860kr.12,496.50
Manufacturers Standard Package
Unit Price without VAT:kr.10.10000
Unit Price with VAT:kr.12.62500

Other Suppliers on DigiKey

750In Stock
Ships from Rochester Electronics, LLC