Direct
MFR Recommended
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



LM4040D20IDBZRG4 | |
|---|---|
DigiKey Part Number | LM4040D20IDBZRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM4040D20IDBZRG4 |
Description | IC VREF SHUNT 1% SOT23-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.048V V ±1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040D20IDBZRG4 Models |
Category | Temperature Coefficient 150ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 35µVrms |
Packaging Tape & Reel (TR) | Current - Cathode 80 µA |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 2.048V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±1% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4040DIM3X-2.0/NOPB | Texas Instruments | 704 | 296-43054-1-ND | kr.4.25000 | Direct |
| LM4040D20IDBZR | Texas Instruments | 24.115 | 296-20899-1-ND | kr.3.93000 | MFR Recommended |
| LM4040DEM3-2.0/NOPB | Texas Instruments | 43.345 | 296-LM4040DEM3-2.0/NOPBCT-ND | kr.5.77000 | Upgrade |
| LM4040AIM3-2.0/NOPB | Texas Instruments | 13.487 | LM4040AIM3-2.0/NOPBCT-ND | kr.14.96000 | Similar |
| LM4040AIM3X-2.0/NOPB | Texas Instruments | 5.972 | 296-LM4040AIM3X-2.0/NOPBCT-ND | kr.14.96000 | Similar |




