Shunt Voltage Reference IC Fixed 5V V ±0.5% 15 mA TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM4040CIZ-5.0/NOPB

DigiKey Part Number
LM4040CIZ-5.0/NOPB-ND
Manufacturer
Manufacturer Product Number
LM4040CIZ-5.0/NOPB
Description
IC VREF SHUNT 0.5% TO92-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 5V V ±0.5% 15 mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
LM4040CIZ-5.0/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
100ppm/°C
Manufacturer
Texas Instruments
Noise - 10Hz to 10kHz
80µVrms
Packaging
Bulk
Current - Cathode
80 µA
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Reference Type
Shunt
Mounting Type
Through Hole
Output Type
Fixed
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Voltage - Output (Min/Fixed)
5V
Supplier Device Package
TO-92-3
Current - Output
15 mA
Base Product Number
Tolerance
±0.5%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM4040D50ILPRochester Electronics, LLC29.0912156-LM4040D50ILP-NDkr.7.80000Similar
In-Stock: 952
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.5.20000kr.5.20
10kr.3.69600kr.36.96
25kr.3.32200kr.83.05
100kr.2.91390kr.291.39
250kr.2.71936kr.679.84
500kr.2.60180kr.1,300.90
1.800kr.2.43657kr.4,385.83
3.600kr.2.36908kr.8,528.69
5.400kr.2.33528kr.12,610.51
Manufacturers Standard Package
Unit Price without VAT:kr.5.20000
Unit Price with VAT:kr.6.50000