
LM4040CIZ-4.1/NOPB | |
|---|---|
DigiKey Part Number | 296-41172-ND |
Manufacturer | |
Manufacturer Product Number | LM4040CIZ-4.1/NOPB |
Description | IC VREF SHUNT 0.5% TO92-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 4.096V V ±0.5% 15 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040CIZ-4.1/NOPB Models |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 80µVrms |
Packaging Bulk | Current - Cathode 73 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Through Hole |
Output Type Fixed | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Output (Min/Fixed) 4.096V | Supplier Device Package TO-92-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.26000 | kr.5.26 |
| 10 | kr.3.73700 | kr.37.37 |
| 25 | kr.3.35880 | kr.83.97 |
| 100 | kr.2.94600 | kr.294.60 |
| 250 | kr.2.74936 | kr.687.34 |
| 500 | kr.2.63054 | kr.1,315.27 |
| 1.800 | kr.2.46347 | kr.4,434.25 |
| 3.600 | kr.2.39524 | kr.8,622.86 |
| 5.400 | kr.2.36106 | kr.12,749.72 |
| Unit Price without VAT: | kr.5.26000 |
|---|---|
| Unit Price with VAT: | kr.6.57500 |



