
LM4041CIM7-1.2/NOPB | |
|---|---|
DigiKey Part Number | LM4041CIM7-1.2/NOPBTR-ND - Tape & Reel (TR) LM4041CIM7-1.2/NOPBCT-ND - Cut Tape (CT) LM4041CIM7-1.2/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4041CIM7-1.2/NOPB |
Description | IC VREF SHUNT 0.5% SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 1.225V V ±0.5% 12 mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4041CIM7-1.2/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 1.225V | |
Current - Output | 12 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 20µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 65 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.08000 | kr.5.08 |
| 10 | kr.3.61400 | kr.36.14 |
| 25 | kr.3.24840 | kr.81.21 |
| 100 | kr.2.84780 | kr.284.78 |
| 250 | kr.2.65612 | kr.664.03 |
| 500 | kr.2.54076 | kr.1,270.38 |
| 1.000 | kr.2.44565 | kr.2,445.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.32826 | kr.6,984.78 |
| 6.000 | kr.2.27080 | kr.13,624.80 |
| 9.000 | kr.2.24203 | kr.20,178.27 |
| 15.000 | kr.2.21014 | kr.33,152.10 |
| 21.000 | kr.2.19151 | kr.46,021.71 |
| Unit Price without VAT: | kr.5.08000 |
|---|---|
| Unit Price with VAT: | kr.6.35000 |

