


LM4040CIM3-5.0/NOPB | |
|---|---|
DigiKey Part Number | LM4040CIM3-5.0NS/NOPBTR-ND - Tape & Reel (TR) LM4040CIM3-5.0NS/NOPBCT-ND - Cut Tape (CT) LM4040CIM3-5.0NS/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040CIM3-5.0/NOPB |
Description | IC VREF SHUNT 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 5V V ±0.5% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040CIM3-5.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 15 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 80µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 80 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.52000 | kr.5.52 |
| 10 | kr.3.95600 | kr.39.56 |
| 25 | kr.3.56040 | kr.89.01 |
| 100 | kr.3.12630 | kr.312.63 |
| 250 | kr.2.91944 | kr.729.86 |
| 500 | kr.2.79468 | kr.1,397.34 |
| 1.000 | kr.2.69666 | kr.2,696.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.56519 | kr.7,695.57 |
| 6.000 | kr.2.50313 | kr.15,018.78 |
| 9.000 | kr.2.47206 | kr.22,248.54 |
| 15.000 | kr.2.43764 | kr.36,564.60 |
| 21.000 | kr.2.41751 | kr.50,767.71 |
| Unit Price without VAT: | kr.5.52000 |
|---|---|
| Unit Price with VAT: | kr.6.90000 |











