


LM4040CEM3X-3.0/NOPB | |
|---|---|
DigiKey Part Number | 296-LM4040CEM3X-3.0/NOPBTR-ND - Tape & Reel (TR) 296-LM4040CEM3X-3.0/NOPBCT-ND - Cut Tape (CT) 296-LM4040CEM3X-3.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040CEM3X-3.0/NOPB |
Description | IC VREF SHUNT 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 3V V ±0.5% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040CEM3X-3.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3V | |
Current - Output | 15 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 35µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 70 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.58000 | kr.6.58 |
| 10 | kr.4.75400 | kr.47.54 |
| 25 | kr.4.29320 | kr.107.33 |
| 100 | kr.3.78420 | kr.378.42 |
| 250 | kr.3.54156 | kr.885.39 |
| 500 | kr.3.39528 | kr.1,697.64 |
| 1.000 | kr.3.27479 | kr.3,274.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.12601 | kr.9,378.03 |
| 6.000 | kr.3.05317 | kr.18,319.02 |
| 9.000 | kr.3.01671 | kr.27,150.39 |
| 15.000 | kr.2.97629 | kr.44,644.35 |
| 21.000 | kr.2.95268 | kr.62,006.28 |
| Unit Price without VAT: | kr.6.58000 |
|---|---|
| Unit Price with VAT: | kr.8.22500 |

