


LM4040C50ILPR | |
|---|---|
DigiKey Part Number | 296-21581-1-ND - Cut Tape (CT) 296-21581-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LM4040C50ILPR |
Description | IC VREF SHUNT 0.5% TO92-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 5V V ±0.5% 15 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040C50ILPR Models |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 80µVrms |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Cathode 95 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Through Hole |
Output Type Fixed | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package TO-92-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.02000 | kr.6.02 |
| 10 | kr.4.33000 | kr.43.30 |
| 25 | kr.3.90280 | kr.97.57 |
| 100 | kr.3.43250 | kr.343.25 |
| 250 | kr.3.20856 | kr.802.14 |
| 500 | kr.3.07350 | kr.1,536.75 |
| 1.000 | kr.2.97796 | kr.2,977.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.87091 | kr.5,741.82 |
| 4.000 | kr.2.79562 | kr.11,182.48 |
| 6.000 | kr.2.75794 | kr.16,547.64 |
| 10.000 | kr.2.71617 | kr.27,161.70 |
| 14.000 | kr.2.69177 | kr.37,684.78 |
| 20.000 | kr.2.66827 | kr.53,365.40 |
| Unit Price without VAT: | kr.6.02000 |
|---|---|
| Unit Price with VAT: | kr.7.52500 |

