
LM4040C50ILP | |
|---|---|
DigiKey Part Number | 296-31368-ND |
Manufacturer | |
Manufacturer Product Number | LM4040C50ILP |
Description | IC VREF SHUNT 0.5% TO92-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 5V V ±0.5% 15 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040C50ILP Models |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 80µVrms |
Packaging Bulk | Current - Cathode 95 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Through Hole |
Output Type Fixed | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package TO-92-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.4.70866 | kr.9,417.32 |
| Unit Price without VAT: | kr.4.70866 |
|---|---|
| Unit Price with VAT: | kr.5.88583 |

