MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



LM4040C20QDBZTG4 | |
|---|---|
DigiKey Part Number | LM4040C20QDBZTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM4040C20QDBZTG4 |
Description | IC VREF SHUNT 0.5% SOT23-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.048V V ±0.5% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040C20QDBZTG4 Models |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer Texas Instruments | Noise - 10Hz to 10kHz 35µVrms |
Packaging Tape & Reel (TR) | Current - Cathode 80 µA |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 2.048V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.5% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM4040C20QDBZT | Texas Instruments | 3.352 | 296-32113-1-ND | kr.10.71000 | MFR Recommended |
| LM4040AIM3-2.0/NOPB | Texas Instruments | 13.487 | LM4040AIM3-2.0/NOPBCT-ND | kr.14.96000 | Similar |
| LM4040AIM3X-2.0/NOPB | Texas Instruments | 5.972 | 296-LM4040AIM3X-2.0/NOPBCT-ND | kr.14.96000 | Similar |
| LM4040BIM3-2.0/NOPB | Texas Instruments | 4.637 | LM4040BIM3-2.0/NOPBCT-ND | kr.9.83000 | Similar |
| LM4040BIM3X-2.0/NOPB | Texas Instruments | 924 | 296-LM4040BIM3X-2.0/NOPBCT-ND | kr.9.83000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.73592 | kr.2,867.96 |
| 750 | kr.5.62291 | kr.4,217.18 |
| 1.250 | kr.5.49774 | kr.6,872.18 |
| 1.750 | kr.5.42461 | kr.9,493.07 |
| 2.500 | kr.5.35423 | kr.13,385.58 |
| 6.250 | kr.5.20274 | kr.32,517.13 |
| Unit Price without VAT: | kr.5.73592 |
|---|---|
| Unit Price with VAT: | kr.7.16990 |



