
LM4040C20ILPR | |
|---|---|
DigiKey Part Number | 296-21579-1-ND - Cut Tape (CT) 296-21579-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | LM4040C20ILPR |
Description | IC VREF SHUNT 0.5% TO92-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.048V V ±0.5% 15 mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040C20ILPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.048V | |
Current - Output | 15 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 35µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 80 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.07000 | kr.7.07 |
| 10 | kr.5.09300 | kr.50.93 |
| 25 | kr.4.60120 | kr.115.03 |
| 100 | kr.4.06050 | kr.406.05 |
| 250 | kr.3.80272 | kr.950.68 |
| 500 | kr.3.64748 | kr.1,823.74 |
| 1.000 | kr.3.51965 | kr.3,519.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.38832 | kr.6,776.64 |
| 4.000 | kr.3.30226 | kr.13,209.04 |
| 6.000 | kr.3.25920 | kr.19,555.20 |
| 10.000 | kr.3.21145 | kr.32,114.50 |
| 14.000 | kr.3.18357 | kr.44,569.98 |
| 20.000 | kr.3.15673 | kr.63,134.60 |
| Unit Price without VAT: | kr.7.07000 |
|---|---|
| Unit Price with VAT: | kr.8.83750 |

