


| LM4040C20IDBZT | |
|---|---|
| DigiKey Part Number | 296-32112-2-ND - Tape & Reel (TR) 296-32112-1-ND - Cut Tape (CT) 296-32112-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | LM4040C20IDBZT | 
| Description | IC VREF SHUNT 0.5% SOT23-3 | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | Shunt Voltage Reference IC Fixed 2.048V V ±0.5% 15 mA SOT-23-3 | 
| Datasheet | Datasheet | 
| EDA/CAD Models | LM4040C20IDBZT Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Reference Type | Shunt | |
| Output Type | Fixed | |
| Voltage - Output (Min/Fixed) | 2.048V | |
| Current - Output | 15 mA | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | 100ppm/°C | |
| Noise - 0.1Hz to 10Hz | - | |
| Noise - 10Hz to 10kHz | 35µVrms | |
| Voltage - Input | - | |
| Current - Supply | - | |
| Current - Cathode | 80 µA | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | TO-236-3, SC-59, SOT-23-3 | |
| Supplier Device Package | SOT-23-3 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.7.49000 | kr.7.49 | 
| 10 | kr.5.44000 | kr.54.40 | 
| 25 | kr.4.92040 | kr.123.01 | 
| 100 | kr.4.34820 | kr.434.82 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 250 | kr.4.07552 | kr.1,018.88 | 
| 500 | kr.3.91104 | kr.1,955.52 | 
| 750 | kr.3.82865 | kr.2,871.49 | 
| 1.250 | kr.3.73739 | kr.4,671.74 | 
| 1.750 | kr.3.68406 | kr.6,447.11 | 
| 2.500 | kr.3.63279 | kr.9,081.98 | 
| 6.250 | kr.3.52236 | kr.22,014.75 | 
| 12.500 | kr.3.45582 | kr.43,197.75 | 
| Unit Price without VAT: | kr.7.49000 | 
|---|---|
| Unit Price with VAT: | kr.9.36250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark