


LM4040C10IDBZT | |
|---|---|
DigiKey Part Number | 296-47332-2-ND - Tape & Reel (TR) 296-47332-1-ND - Cut Tape (CT) 296-47332-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040C10IDBZT |
Description | IC VREF SHUNT 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 10V V ±0.5% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040C10IDBZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 10V | |
Current - Output | 15 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 180µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 125 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.52000 | kr.7.52 |
| 10 | kr.5.46600 | kr.54.66 |
| 25 | kr.4.94320 | kr.123.58 |
| 100 | kr.4.36850 | kr.436.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.4.09464 | kr.1,023.66 |
| Unit Price without VAT: | kr.7.52000 |
|---|---|
| Unit Price with VAT: | kr.9.40000 |

