


LM4040B82IDBZR | |
---|---|
DigiKey Part Number | 296-20880-2-ND - Tape & Reel (TR) 296-20880-1-ND - Cut Tape (CT) 296-20880-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040B82IDBZR |
Description | IC VREF SHUNT 0.2% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 8.192V V ±0.2% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040B82IDBZR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 8.192V | |
Current - Output | 15 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 130µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 110 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.90000 | $1.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | $1.10746 | $3,322.38 |
6.000 | $1.08526 | $6,511.56 |
9.000 | $1.07414 | $9,667.26 |
Unit Price without VAT: | $1.90000 |
---|---|
Unit Price with VAT: | $2.37500 |