


LM4040B10IDBZT | |
|---|---|
DigiKey Part Number | 296-32107-2-ND - Tape & Reel (TR) 296-32107-1-ND - Cut Tape (CT) 296-32107-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040B10IDBZT |
Description | IC VREF SHUNT 0.2% SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 10V V ±0.2% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040B10IDBZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 10V | |
Current - Output | 15 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 180µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 125 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.30000 | kr.17.30 |
| 10 | kr.12.87300 | kr.128.73 |
| 25 | kr.11.77200 | kr.294.30 |
| 100 | kr.10.55680 | kr.1,055.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.9.97808 | kr.2,494.52 |
| 500 | kr.9.62918 | kr.4,814.59 |
| 750 | kr.9.45451 | kr.7,090.88 |
| 1.250 | kr.9.26085 | kr.11,576.06 |
| 1.750 | kr.9.14769 | kr.16,008.46 |
| 2.500 | kr.9.03886 | kr.22,597.15 |
| Unit Price without VAT: | kr.17.30000 |
|---|---|
| Unit Price with VAT: | kr.21.62500 |

