Shunt Voltage Reference IC Fixed 10V V ±0.2% 15 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 10V V ±0.2% 15 mA SOT-23-3
SOT-23-3

LM4040B10IDBZT

DigiKey Part Number
296-32107-2-ND - Tape & Reel (TR)
296-32107-1-ND - Cut Tape (CT)
296-32107-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4040B10IDBZT
Description
IC VREF SHUNT 0.2% SOT23-3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 10V V ±0.2% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4040B10IDBZT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
10V
Current - Output
15 mA
Tolerance
±0.2%
Temperature Coefficient
100ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
180µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
125 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 8.465 View Now
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.17.05000kr.17.05
10kr.12.69300kr.126.93
25kr.11.60720kr.290.18
100kr.10.40900kr.1,040.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.9.83840kr.2,459.60
500kr.9.49440kr.4,747.20
750kr.9.32217kr.6,991.63
1.250kr.9.13122kr.11,414.03
1.750kr.9.01965kr.15,784.39
2.500kr.8.91234kr.22,280.85
Manufacturers Standard Package
Unit Price without VAT:kr.17.05000
Unit Price with VAT:kr.21.31250

Other Suppliers on DigiKey

8.465In Stock
Ships from Rochester Electronics, LLC