LM4040A10IDBZRG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2.670
Unit Price: kr.12.30000
Datasheet

Similar


Texas Instruments
In Stock: 4.213
Unit Price: kr.14.96000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.11.35000
Datasheet

Similar


Texas Instruments
In Stock: 7.815
Unit Price: kr.11.41000
Datasheet

Similar


Texas Instruments
In Stock: 2.728
Unit Price: kr.9.83000
Datasheet

Similar


Texas Instruments
In Stock: 1.344
Unit Price: kr.5.52000
Datasheet

Similar


Texas Instruments
In Stock: 1.552
Unit Price: kr.5.52000
Datasheet

Similar


Texas Instruments
In Stock: 14.265
Unit Price: kr.4.18000
Datasheet

Similar


Texas Instruments
In Stock: 5.188
Unit Price: kr.4.18000
Datasheet

Similar


Texas Instruments
In Stock: 2.762
Unit Price: kr.15.34000
Datasheet
Shunt Voltage Reference IC Fixed 10V V ±0.1% 15 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 10V V ±0.1% 15 mA SOT-23-3
SOT-23-3

LM4040A10IDBZRG4

DigiKey Part Number
LM4040A10IDBZRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM4040A10IDBZRG4
Description
IC VREF SHUNT 0.1% SOT23-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 10V V ±0.1% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4040A10IDBZRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
10V
Current - Output
15 mA
Tolerance
±0.1%
Temperature Coefficient
100ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
180µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
125 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes