
LM4030BMF-2.5/NOPB | |
---|---|
DigiKey Part Number | LM4030BMF-2.5/NOPBTR-ND - Tape & Reel (TR) LM4030BMF-2.5/NOPBCT-ND - Cut Tape (CT) LM4030BMF-2.5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4030BMF-2.5/NOPB |
Description | IC VREF SHUNT 0.1% SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±0.1% 30 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4030BMF-2.5/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 30 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 20ppm/°C | |
Noise - 0.1Hz to 10Hz | 105µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 120 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.15.62000 | kr.15.62 |
10 | kr.11.58400 | kr.115.84 |
25 | kr.10.57800 | kr.264.45 |
100 | kr.9.47580 | kr.947.58 |
250 | kr.8.95028 | kr.2,237.57 |
500 | kr.8.63322 | kr.4,316.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.8.37235 | kr.8,372.35 |
2.000 | kr.8.15763 | kr.16,315.26 |
3.000 | kr.8.05011 | kr.24,150.33 |
5.000 | kr.7.93103 | kr.39,655.15 |
7.000 | kr.7.86138 | kr.55,029.66 |
Unit Price without VAT: | kr.15.62000 |
---|---|
Unit Price with VAT: | kr.19.52500 |