LM3S8962-EQC50-A2T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NXP USA Inc.
In Stock: 1.220
Unit Price: kr.80.71000
Datasheet
ARM® Cortex®-M3 Stellaris® ARM® Cortex®-M3S 8000 Microcontroller IC 32-Bit 50MHz 256KB (256K x 8) FLASH 100-LQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3S8962-EQC50-A2T

DigiKey Part Number
LM3S8962-EQC50-A2T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM3S8962-EQC50-A2T
Description
IC MCU 32BIT 256KB FLASH 100LQFP
Customer Reference
Detailed Description
ARM® Cortex®-M3 Stellaris® ARM® Cortex®-M3S 8000 Microcontroller IC 32-Bit 50MHz 256KB (256K x 8) FLASH 100-LQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
LM3S8962-EQC50-A2T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
64K x 8
Packaging
Tape & Reel (TR)
Voltage - Supply (Vcc/Vdd)
2.25V ~ 2.75V
Part Status
Obsolete
Data Converters
A/D 4x10b
DigiKey Programmable
Verified
Oscillator Type
Internal
Core Processor
ARM® Cortex®-M3
Operating Temperature
-40°C ~ 105°C (TA)
Core Size
32-Bit
Mounting Type
Surface Mount
Speed
50MHz
Supplier Device Package
100-LQFP (14x14)
Connectivity
CANbus, Ethernet, I2C, IrDA, Microwire, QEI, SPI, SSI, UART/USART
Package / Case
100-LQFP
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Base Product Number
Number of I/O
42
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LPC1549JBD64QLNXP USA Inc.1.220568-11350-NDkr.80.71000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types