ARM® Cortex®-M3 Stellaris® ARM® Cortex®-M3S 1000 Microcontroller IC 32-Bit 25MHz 96KB (96K x 8) FLASH 100-LQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3S1512-IQC25-A2

DigiKey Part Number
726-1103-ND
Manufacturer
Manufacturer Product Number
LM3S1512-IQC25-A2
Description
IC MCU 32BIT 96KB FLASH 100LQFP
Customer Reference
Detailed Description
ARM® Cortex®-M3 Stellaris® ARM® Cortex®-M3S 1000 Microcontroller IC 32-Bit 25MHz 96KB (96K x 8) FLASH 100-LQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
LM3S1512-IQC25-A2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
64K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
2.25V ~ 2.75V
Part Status
Not For New Designs
Data Converters
A/D 2x10b
DigiKey Programmable
Verified
Oscillator Type
Internal
Core Processor
ARM® Cortex®-M3
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
32-Bit
Mounting Type
Surface Mount
Speed
25MHz
Supplier Device Package
100-LQFP (14x14)
Connectivity
I2C, IrDA, Microwire, QEI, SPI, SSI, UART/USART
Package / Case
100-LQFP
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Base Product Number
Number of I/O
58
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Marketplace Stock: 1.357 View Now
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in DKK
Tray
QuantityUnit PriceExt Price
90kr.174.01611kr.15,661.45
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.174.01611
Unit Price with VAT:kr.217.52014

Other Suppliers on DigiKey

1.357In Stock
Ships from Rochester Electronics, LLC