ARM® Cortex®-M3 Stellaris® ARM® Cortex®-M3S 1000 Microcontroller IC 32-Bit 25MHz 96KB (96K x 8) FLASH 108-BGA (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3S1512-IBZ25-A2T

DigiKey Part Number
LM3S1512-IBZ25-A2T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM3S1512-IBZ25-A2T
Description
IC MCU 32BIT 96KB FLASH 108BGA
Customer Reference
Detailed Description
ARM® Cortex®-M3 Stellaris® ARM® Cortex®-M3S 1000 Microcontroller IC 32-Bit 25MHz 96KB (96K x 8) FLASH 108-BGA (10x10)
Datasheet
 Datasheet
EDA/CAD Models
LM3S1512-IBZ25-A2T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
64K x 8
Packaging
Tape & Reel (TR)
Voltage - Supply (Vcc/Vdd)
2.25V ~ 2.75V
Part Status
Not For New Designs
Data Converters
A/D 2x10b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
ARM® Cortex®-M3
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
32-Bit
Mounting Type
Surface Mount
Speed
25MHz
Supplier Device Package
108-BGA (10x10)
Connectivity
I2C, IrDA, Microwire, QEI, SPI, SSI, UART/USART
Package / Case
108-LFBGA
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Base Product Number
Number of I/O
58
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Not recommended for new design, minimums may apply View Alternative Package Types
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.93.61340kr.93,613.40
Manufacturers Standard Package
Unit Price without VAT:kr.93.61340
Unit Price with VAT:kr.117.01675