8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM393PWRG4

DigiKey Part Number
296-46118-2-ND - Tape & Reel (TR)
296-46118-1-ND - Cut Tape (CT)
296-46118-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM393PWRG4
Description
IC COMPARATOR 2 DIFF 8TSSOP
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM393PWRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Type
Standard (General Purpose)
Number of Elements
2
Output Type
Open-Collector, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
2V ~ 36V, ±1V ~ 18V
Voltage - Input Offset (Max)
5mV @ 30V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
20mA
Current - Quiescent (Max)
2.5mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
0°C ~ 70°C
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.741
Once stock is depleted, this product will no longer be sold at DigiKey. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.87000kr.1.87
10kr.1.26400kr.12.64
25kr.1.11960kr.27.99
100kr.0.96230kr.96.23
250kr.0.88700kr.221.75
500kr.0.84146kr.420.73
1.000kr.0.80393kr.803.93
Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.48000kr.1.48
10kr.1.03200kr.10.32
25kr.0.91600kr.22.90
100kr.0.78240kr.78.24
250kr.0.71904kr.179.76
500kr.0.68100kr.340.50
1.000kr.0.64958kr.649.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.1.48000
Unit Price with VAT:kr.1.85000