
LM393APWR | |
|---|---|
DigiKey Part Number | 296-6610-2-ND - Tape & Reel (TR) 296-6610-1-ND - Cut Tape (CT) 296-6610-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM393APWR |
Description | IC COMPARATOR 2 DIFF 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM393APWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Open-Collector, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 2mV @ 30V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 2.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.12000 | kr.2.12 |
| 10 | kr.1.48500 | kr.14.85 |
| 25 | kr.1.31960 | kr.32.99 |
| 100 | kr.1.13680 | kr.113.68 |
| 250 | kr.1.04988 | kr.262.47 |
| 500 | kr.0.99742 | kr.498.71 |
| 1.000 | kr.0.95421 | kr.954.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.91859 | kr.1,837.18 |
| 4.000 | kr.0.88929 | kr.3,557.16 |
| 6.000 | kr.0.87461 | kr.5,247.66 |
| 10.000 | kr.0.85835 | kr.8,583.50 |
| 14.000 | kr.0.84885 | kr.11,883.90 |
| 20.000 | kr.0.83970 | kr.16,794.00 |
| 50.000 | kr.0.82003 | kr.41,001.50 |
| Unit Price without VAT: | kr.2.12000 |
|---|---|
| Unit Price with VAT: | kr.2.65000 |











