
LM392DGKT | |
|---|---|
DigiKey Part Number | 296-32101-2-ND - Tape & Reel (TR) 296-32101-1-ND - Cut Tape (CT) 296-32101-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM392DGKT |
Description | IC AMP COMP 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier, Comparator IC Transducer Amplifier 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM392DGKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Amplifier, Comparator | |
Applications | Transducer Amplifier | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.67000 | kr.12.67 |
| 10 | kr.9.31700 | kr.93.17 |
| 25 | kr.8.48520 | kr.212.13 |
| 100 | kr.7.56750 | kr.756.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.7.12984 | kr.1,782.46 |
| 500 | kr.6.86596 | kr.3,432.98 |
| 750 | kr.6.73392 | kr.5,050.44 |
| 1.250 | kr.6.58756 | kr.8,234.45 |
| 1.750 | kr.6.50198 | kr.11,378.47 |
| 2.500 | kr.6.41971 | kr.16,049.28 |
| Unit Price without VAT: | kr.12.67000 |
|---|---|
| Unit Price with VAT: | kr.15.83750 |

