Standard (General Purpose) Amplifier 4 Circuit 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3900DR

DigiKey Part Number
296-14604-2-ND - Tape & Reel (TR)
296-14604-1-ND - Cut Tape (CT)
296-14604-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM3900DR
Description
IC OPAMP GP 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM3900DR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
-
Slew Rate
20V/µs
Gain Bandwidth Product
2.5 MHz
Current - Input Bias
30 nA
Current - Supply
6.2mA (x4 Channels)
Current - Output / Channel
10 mA
Voltage - Supply Span (Min)
4.4 V
Voltage - Supply Span (Max)
32 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.902
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.05000kr.4.05
10kr.2.84800kr.28.48
25kr.2.55160kr.63.79
100kr.2.22740kr.222.74
250kr.2.07228kr.518.07
500kr.1.97916kr.989.58
1.000kr.1.90232kr.1,902.32
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.82128kr.4,553.20
5.000kr.1.77242kr.8,862.10
7.500kr.1.74796kr.13,109.70
12.500kr.1.72085kr.21,510.62
17.500kr.1.70500kr.29,837.50
25.000kr.1.68977kr.42,244.25
Manufacturers Standard Package
Unit Price without VAT:kr.4.05000
Unit Price with VAT:kr.5.06250