Power Supply Controller Power Supply Sequencer SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3880QMFE-1AB/NOPB

DigiKey Part Number
LM3880QMFE-1AB/NOPBTR-ND - Tape & Reel (TR)
LM3880QMFE-1AB/NOPBCT-ND - Cut Tape (CT)
LM3880QMFE-1AB/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM3880QMFE-1AB/NOPB
Description
IC PWR SUPPLY SEQUENCER SOT23-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Supply Controller Power Supply Sequencer SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LM3880QMFE-1AB/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Manufacturer
Texas Instruments
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q100
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
SOT-23-6
Applications
Power Supply Sequencer
Supplier Device Package
SOT-23-6
Voltage - Supply
2.7V ~ 5.5V
Base Product Number
Current - Supply
25 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 174
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.97000kr.10.97
10kr.8.02000kr.80.20
25kr.7.28840kr.182.21
100kr.6.48520kr.648.52
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.6.10160kr.1,525.40
500kr.5.87046kr.2,935.23
750kr.5.75469kr.4,316.02
1.250kr.5.62642kr.7,033.03
1.750kr.5.55149kr.9,715.11
2.500kr.5.47938kr.13,698.45
Manufacturers Standard Package
Unit Price without VAT:kr.10.97000
Unit Price with VAT:kr.13.71250